Milwaukee Screwdriver, 75 mm Blade VDE/1000V Approved, 48mm Overall
- RS Stock No.:
- 858-205
- Mfr. Part No.:
- 4932478712
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-205
- Mfr. Part No.:
- 4932478712
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 2.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 48mm | |
| Height Safe | Yes | |
| Grip Style | Tri-lobe Shape | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
VDE/1000V Approved Yes | ||
Tip Width 2.5 mm | ||
Blade Length 75mm | ||
Overall Length 48mm | ||
Height Safe Yes | ||
Grip Style Tri-lobe Shape | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdriver offers reliable performance and precision for low-lying screw applications, featuring a comfortable grip and dependable voltage testing capabilities.
VDE tested to 10,000 V and guaranteed to 1,000 V
Slim shank diameter enables access to low lying screws
Ergonomic Tri-Lobe handle enhances user comfort and torque
Permanent visible ID markings assist with quick tool identification
Anti-roll, three-sided collar securely positions the tool
Lanyard hole facilitates easy attachment to safety systems
Available in various sets, including a voltage tester
Related links
- BETA Slotted 175mm Overall
- RS PRO Slotted, 75 mm Blade VDE/1000V Approved
- ITL Insulated Tools Ltd 3/8 in Drive 24 mm 12 Point Square VDE/1000V Approved, 48mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Hex VDE/1000V Approved, 48mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm 12 Point Hex VDE/1000V Approved, 48mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 13/16 in 12 Point VDE/1000V Approved, 48mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 23 mm 12 Point Square VDE/1000V Approved, 48mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 22 mm 12 Point Square VDE/1000V Approved, 48mm Overall Length
