Milwaukee Screwdriver, 150 mm Blade VDE/1000V Approved
- RS Stock No.:
- 858-210
- Mfr. Part No.:
- 4932478717
- Brand:
- Milwaukee
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 858-210
- Mfr. Part No.:
- 4932478717
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 6.5 mm | |
| Blade Length | 150mm | |
| Height Safe | Yes | |
| Grip Style | Comfort Grip | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Tip Width 6.5 mm | ||
Blade Length 150mm | ||
Height Safe Yes | ||
Grip Style Comfort Grip | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Tri-Lobe VDE Screwdriver - Slotted 1.2 x 6.5 x 150 mm is designed for precision and safety in electrical work, ensuring reliable performance while working with live circuits.
VDE tested to 10,000 V and guaranteed to 1,000 V for enhanced safety
Slim shank diameter allows access to tight screw applications
Optimised Tri-Lobe handle maximises user comfort and torque application
Visible ID markings enable quick and easy tool identification
Related links
- RS PRO Slotted, 150 mm Blade VDE/1000V Approved
- SAM Slotted 410mm Overall
- BETA Slotted 269mm Overall
- ITL Insulated Tools Ltd Slotted 55mm Overall
- SAM Slotted 150 mm Blade VDE/1000V Approved
- BETA Slotted 150 mm Blade VDE/1000V Approved, 258mm Overall
- Milwaukee Slotted, 125 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 100 mm Blade VDE/1000V Approved
