Milwaukee Screwdriver, 175 mm Blade VDE/1000V Approved
- RS Stock No.:
- 858-211
- Mfr. Part No.:
- 4932478718
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-211
- Mfr. Part No.:
- 4932478718
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1.6mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175mm | |
| Tip Width | 8 mm | |
| Grip Style | Tri-lobe Shape | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1.6mm | ||
VDE/1000V Approved Yes | ||
Blade Length 175mm | ||
Tip Width 8 mm | ||
Grip Style Tri-lobe Shape | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee VDE Screwdriver is a precision tool designed for safe electrical work, ensuring reliability in low-lying screw applications. Its innovative design maximises user comfort while delivering high torque.
VDE tested for safety up to 10,000 V, guaranteeing performance at 1,000 V
Slim shank diameter allows access in tight spaces for improved usability
Comfortable Tri-Lobe handle optimised for user comfort and torque application
Permanent visible ID markings facilitate quick and easy tool identification
Related links
- Milwaukee Slotted, 125 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 100 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 150 mm Blade VDE/1000V Approved
- Milwaukee Slotted 48mm Overall
- Penta Insulated, 175 mm Blade VDE/1000V Approved
- Stanley Standard, 175 mm Blade VDE/1000V Approved
- CK Standard 310mm Overall
- Phoenix Contact Electronic 287mm Overall
