SAM Torx Screwdriver, 30 mm Tip, 125 mm Blade VDE/1000V Approved, 195mm Overall

Image representative of range

Subtotal (1 unit)*

£15.42

(exc. VAT)

£18.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.42

*price indicative

RS Stock No.:
667-025
Mfr. Part No.:
ZTC-30X125
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Torx

Product Type

Screwdriver

Tip Size

30 mm

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

125mm

Overall Length

195mm

Handle Material

Bi-Material

Blade Material

Burnished

Grip Style

Bi Material Grip

Standards/Approvals

NF ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Screwdriver torx insulated 1000V designed for professionals who prioritise safety without compromising comfort. This tool boasts a burnished round blade, expertly sheathed to guard against electrical hazards up to 1000V. Its uniquely crafted twin-material handle ensures a secure grip, even in challenging conditions. The milled head of the blade provides effortless accessibility to screws, particularly those in Terminal dominoes, making it an essential addition to any electrician's toolkit. Our screwdriver combines ergonomic design with reliable functionality, promising a safe yet user-friendly experience on every job.

Insulated for safety when working near live components

Burnished round blade design enhances durability

Twin-material handle offers superior grip and comfort

Milled head enables easy access to hard-to-reach screws

Lightweight at just 0.055 kg for ease of use over extended periods

Optimised dimensions support precision handling

Guaranteed performance under normal operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy