SAM Pozidriv Screwdriver, N°2 Tip, 125 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 667-017
- Mfr. Part No.:
- ZTC-2PZ125
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£14.96
(exc. VAT)
£17.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.96 |
*price indicative
- RS Stock No.:
- 667-017
- Mfr. Part No.:
- ZTC-2PZ125
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Pozidriv | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | N°2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 195mm | |
| ESD Safe | No | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Pozidriv | ||
Product Type Pozidriv Screwdriver | ||
Tip Size N°2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 195mm | ||
ESD Safe No | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver pozidriv insulated 1000V is meticulously designed for electricians and professionals who need a reliable tool for working with live electrical components. This screwdriver features a sheathed burnished round blade and a twin-material handle, allowing for enhanced comfort and safety during use. The milled head facilitates easy access to screws, especially in tight spaces like Terminal dominoes, ensuring that you can handle any task with precision and ease. Perfectly balancing functionality and protection, this insulated tool allows you to work confidently in high-voltage environments, making it an essential addition to your toolkit.
Insulated for safe use up to 1000V, providing peace of mind during electrical tasks
Sheathed burnished round blade enhances durability and reduces the risk of damage
Twin-material handle offers a comfortable and secure grip for prolonged use
Milled head design ensures easy access to screws for efficient performance
Lightweight at 0.056 kg, making it easy to handle and manoeuvre
Complies with NF ISO 8764-1 standards for quality and safety assurance
Backed by the SAM tool guarantee, offering confidence in its reliability and quality
Related links
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv Screwdriver 200 mm Blade ESD Safe VDE/1000V Approved, 265mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Torx Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Pozidriv Screwdriver 125 mm Blade 225 mm Overall
- CK Insulated Screwdriver 195mm Overall
