SAM Screwdriver, PZ2 Tip, 125 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 667-018
- Mfr. Part No.:
- ZTC-2PZ125-FME
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-018
- Mfr. Part No.:
- ZTC-2PZ125-FME
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 195mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Grip Style | Bi Material Handle | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 195mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Grip Style Bi Material Handle | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver pozidriv insulated 1000V + FME clip designed for enhanced safety during electrical work. This tool features a sheathed burnished round blade, ensuring exceptional durability while safeguarding against electrical hazards. Its innovative design includes a twin-material handle that provides superior comfort and control, making it Ideal for both professionals and DIY enthusiasts. The milled head easily accesses screws, particularly in tight spaces like Terminal dominoes, streamlining your projects and improving efficiency. With the added FME clip, you can prevent tool drops and focus on your tasks without distractions.
Insulated for 1000V protection, ensuring user safety during electrical tasks
Equipped with an FME clip that prevents accidental dropping of the tool
Features a sheathed burnished round blade for enhanced durability
The twin-material handle is designed for comfort and superior grip
Milled head for easy access to screws, especially in confined areas
Guarantee applied under normal conditions, providing peace of mind
Lightweight construction at only 0.056 kg enhances maneuverability
Compact design with dimensions of 195mm length and 26mm width for versatile use
Related links
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved
- SAM Phillips 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Torx Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Pozidriv 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Phillips 125 mm Blade VDE/1000V Approved, 190mm Overall
