SAM Screwdriver, PZ1 Tip, 100 mm Blade VDE/1000V Approved, 245mm Overall

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
667-016
Mfr. Part No.:
ZTC-1PZ100-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Pozidriv

Product Type

Screwdriver

Tip Size

PZ1

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Overall Length

245mm

Handle Material

Bi-Material

Blade Material

Burnished

Grip Style

Bi Material Handle

Height Safe

Yes

Standards/Approvals

NF ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Screwdriver pozidriv insulated 1000V with FME clip is meticulously engineered for safety and efficiency in electrical applications. Designed to prevent accidental drops, this tool features a sheathed burnished round blade that ensures outstanding access to screws, particularly in tight spaces like Terminal dominoes. With a dual-material handle, it provides unparalleled comfort during use, making every task feel more manageable. This insulated screwdriver is Ideal for professionals seeking a reliable tool to enhance productivity while ensuring a safe working environment.

Equipped with an anti-dropping solution to enhance safety during use

Sheathed burnished round blade for Durable performance

Twin-material handle designed for maximum comfort and grip

Milled head for ease of access to screws, particularly in confined areas

Created for optimal safety, suitable for 1000V electrical applications

Lightweight design at only 0.050 kg for easy handling

Guarantee without time limit on tools used under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy