SAM Screwdriver, 1X100 Tip, 100 mm Blade VDE/1000V Approved, 245mm Overall
- RS Stock No.:
- 667-004
- Mfr. Part No.:
- ZTC-1P100
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£14.12
(exc. VAT)
£16.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.12 |
*price indicative
- RS Stock No.:
- 667-004
- Mfr. Part No.:
- ZTC-1P100
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | 1X100 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 245mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Grip Style | Bi Material Grip | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size 1X100 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 245mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Grip Style Bi Material Grip | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver phillips insulated 1000V is a high-performance tool designed for safety and efficiency in electrical tasks. Featuring a sheathed burnished round blade and a twin-material handle, this screwdriver ensures a comfortable grip while providing 1000V insulation, making it Ideal for working in high-voltage environments. Its milled blade head allows easy access to screws, particularly in tight spaces like Terminal dominoes. This tool embodies a perfect blend of comfort and safety, ensuring that you can work confidently and securely.
Insulated for 1000V, providing necessary safety for electrical tasks
Milled blade head designed for easy accessibility to screws
Twin-material handle enhances grip comfort for prolonged use
Sheathed burnished round blade offers both durability and protection
Guarantee offered without time limit for tools used under normal conditions
Related links
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 266mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
