SAM Screwdriver, PZ1 Tip, 100 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 667-031
- Mfr. Part No.:
- ZTC-1PZBR100
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£14.96
(exc. VAT)
£17.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.96 |
*price indicative
- RS Stock No.:
- 667-031
- Mfr. Part No.:
- ZTC-1PZBR100
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 230mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver pozidriv insulated 1000V is expertly designed for professionals requiring safety and precision when working with electrical components. This high-quality tool ensures user safety with its insulation, making it suitable for use around live circuits. Perfect for both domestic and industrial applications, its robust build guarantees long-lasting durability. Measuring 230mm in length, it provides excellent leverage and control, allowing users to tighten or loosen screws with ease. The thoughtfully designed ergonomics of the handle foster a comfortable grip, reducing fatigue during prolonged use. This tool represents a reliable choice for safely completing tasks that involve electrical work.
Insulated for safety with a maximum voltage of 1000V, Ideal for electrical tasks
Durable construction ensures longevity and reliability in various working conditions
Lightweight design at just 0.094kg for ease of handling and usage
Ergonomically designed handles provide a comfortable and secure grip
Compact dimensions (32mm width and 32mm height) make it easy to navigate tight spaces
Backed by a guarantee that applies under normal usage conditions, ensuring peace of mind
Related links
- SAM Pozidriv 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Torx Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Pozidriv 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
