SAM Torx Screwdriver, 45 mm Tip, 150 mm Blade VDE/1000V Approved, 230mm Overall

Image representative of range

Subtotal (1 unit)*

£15.79

(exc. VAT)

£18.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.79

*price indicative

RS Stock No.:
667-027
Mfr. Part No.:
ZTC-45X150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Torx

Product Type

Screwdriver

Tip Size

45 mm

VDE/1000V Approved

Yes

Blade Length

150mm

Insulation

Insulated

Overall Length

230mm

Handle Material

Bi-Material

Blade Material

Burnished

Grip Style

Bi Material Handle

Standards/Approvals

NF ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Screwdriver torx insulated 1000V is an essential tool designed for the safe handling of electrical components. Its sheathed burnished round blade ensures maximum protection against electric shocks, making it Ideal for working on live circuits. The ergonomic twin-material handle provides exceptional comfort, allowing for prolonged use without strain. The meticulously milled head of the blade allows for easy access to screws, particularly useful for Terminal dominoes. This tool is a perfect fusion of safety and efficiency, tailored for professionals who demand reliability and performance in their insulated tools.

Insulated for up to 1000V, ensuring safety when working with live electrical systems

Burnished round blade design enhances durability and reduces wear

Ergonomic twin-material handle improves grip and comfort during use

Milled head design allows for easy access to screws in tight spaces

Lightweight at just 0.090kg, facilitating effortless handling

Complies with NF ISO 10664 standards, guaranteeing quality and reliability

Ideal for professionals who require high-performance insulated tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy