SAM Torx Screwdriver, 25x100 mm Tip, 100 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 667-023
- Mfr. Part No.:
- ZTC-25X100
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£16.62
(exc. VAT)
£19.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.62 |
*price indicative
- RS Stock No.:
- 667-023
- Mfr. Part No.:
- ZTC-25X100
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | 25x100 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 230mm | |
| Handle Material | Composite | |
| ESD Safe | No | |
| Blade Material | Burnished | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size 25x100 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 230mm | ||
Handle Material Composite | ||
ESD Safe No | ||
Blade Material Burnished | ||
Non-Sparking No | ||
Standards/Approvals ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver torx insulated 1000V is expertly designed to enhance safety and comfort while working with live electrical circuits. Featuring a sheathed burnished round blade, this tool ensures reliable insulation up to 1000 volts, making it Ideal for professional electricians and DIY enthusiasts alike. The twin-material handle provides a secure grip, enhancing control and reducing hand fatigue during prolonged use. Its milled head allows for easy access to screws, particularly in tight spaces like Terminal dominoes, ensuring efficient operation. This screwdriver is not only practical but also compliant with NF ISO 10664 standards, reflecting SAM's commitment to quality and safety in insulated tools.
Sheathed burnished round blade ensures safety when working with live circuits
Insulation rated for 1000 volts protects users from electric shocks
Twin-material handle offers an ergonomic grip for enhanced comfort
Milled head allows for easy access to screws in confined spaces
Designed for both professionals and DIYers, this tool combines efficiency and safety
Meets NF ISO 10664 standards, assuring reliability in insulation
Guarantee without time limit on tools used under normal conditions, showcasing confidence in quality
Related links
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 100 mm Blade VDE/1000V Approved, 166mm Overall
- SAM Torx Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Torx Screwdriver 120 mm Blade VDE/1000V Approved, 186mm Overall
- Wera Square Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- Bosch Standard Screwdriver 75 mm Blade VDE/1000V Approved, 230mm Overall
