SAM Torx Screwdriver, 40x150 mm Tip, 150 mm Blade VDE/1000V Approved, 230mm Overall

Image representative of range

Subtotal (1 unit)*

£16.25

(exc. VAT)

£19.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.25

*price indicative

RS Stock No.:
667-026
Mfr. Part No.:
ZTC-40X150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Torx

Product Type

Screwdriver

Tip Size

40x150 mm

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

150mm

Overall Length

230mm

Handle Material

Composite

ESD Safe

No

Blade Material

Burnished

Standards/Approvals

ISO 10664

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Screwdriver torx insulated 1000V designed for safe and efficient handling of electrical tasks. Engineered with a sheathed burnished round blade, this tool ensures reliability when working with live circuits. The twin-material handle offers enhanced comfort and a secure grip, allowing for precision and control during use. With specific attention to the blade design, the milled head facilitates easy access to screws, making it perfect for Terminal dominoes and other tight spaces. This screwdriver stands as a testament to quality and safety in insulation tools, suitable for professionals requiring dependable equipment while adhering to high industry standards.

Insulated for safe use up to 1000V, ensuring protection when working with electrical components

Sheathed burnished round blade designed for durability and resistance to wear

Twin-material handle provides comfort and slip resistance for enhanced user experience

Milled head for effortless access to screws, particularly beneficial for Terminal dominoes

Lightweight construction at just 0.090 kg, ensuring ease of handling during prolonged tasks

Manufactured under stringent standards, adhering to NF ISO 10664 for assured quality

Guarantee without time limit under normal use conditions, reflecting reliability and Trust in the tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy