SAM Torx Screwdriver, 10 mm Tip, 100 mm Blade VDE/1000V Approved, 166mm Overall

Image representative of range

Subtotal (1 unit)*

£14.12

(exc. VAT)

£16.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.12

*price indicative

RS Stock No.:
667-021
Mfr. Part No.:
ZTC-10X100
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Torx

Tip Size

10 mm

VDE/1000V Approved

Yes

Blade Length

100mm

Insulation

Insulated

Overall Length

166mm

Handle Material

Bi-Material

Blade Material

Burnished

Height Safe

No

Standards/Approvals

NF ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Screwdriver torx insulated 1000V designed to offer unparalleled safety and comfort for professionals working in electrical environments. Crafted with a sheathed burnished round blade, this tool is a perfect fit for accessing screws, especially in tight spaces like Terminal dominoes. Its twin-material handle provides an ergonomic grip, ensuring maximum control while you work. This insulated tool is compliant with rigorous safety standards, making it essential for anyone who prioritises safety without sacrificing performance. With The SAM Screwdriver, you can confidently tackle tasks up to 1000V, ensuring peace of mind on every project.

Sheathed burnished round blade for enhanced durability and performance

Twin-material handle designed for superior comfort and grip

Milled head allows easy access to screws in confined spaces

Engineered for safety up to 1000V, Ideal for electrical work

Complies with NF ISO 10664 standards ensuring reliability and compliance

Lightweight at just 0.052 kg, making it easy to handle and manoeuvre

Guarantee on tools used under normal conditions, reflecting the brand’s commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy