SAM Screwdriver, PZ1 Tip, 125 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 667-032
- Mfr. Part No.:
- ZTC-2PZBR125
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£17.45
(exc. VAT)
£20.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.45 |
*price indicative
- RS Stock No.:
- 667-032
- Mfr. Part No.:
- ZTC-2PZBR125
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 195mm | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 195mm | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver pozidriv insulated 1000V is specifically designed for professionals needing reliable tools for electrical work. This screwdriver ensures safety and precision, featuring an insulated handle that protects against electric shock when working with live circuits. Its lightweight design and ergonomic shape facilitate ease of use, making it an essential companion for electricians and DIY enthusiasts alike. Whether you're tightening screws in complex machinery or performing routine maintenance, this insulated screwdriver ensures optimal performance and safety.
Constructed for electrical safety with 1000V insulation
Lightweight design enhances user comfort during prolonged use
Ergonomically shaped handle allows for better grip and control
Perfect for use in a variety of electrical applications
Guarantee provided by the manufacturer without time limit under normal conditions
Related links
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Torx Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
- CK Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
