SAM Philips Screwdriver, N°2 Tip, 125 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 667-030
- Mfr. Part No.:
- ZTC-2PBR125
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£16.62
(exc. VAT)
£19.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.62 |
*price indicative
- RS Stock No.:
- 667-030
- Mfr. Part No.:
- ZTC-2PBR125
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | N°2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 195mm | |
| ESD Safe | No | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size N°2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 195mm | ||
ESD Safe No | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver phillips insulated 1000V is meticulously engineered for electricians and professionals who demand precision and safety in their tools. Designed with a sheathed burnished round blade and a twin-material handle, it ensures a comfortable grip while facilitating easy access to screws, including Terminal dominoes. This insulated screwdriver offers the perfect blend of comfort and safety, making it an indispensable asset for anyone working with high voltage. With an insulation rating of 1000V, it provides the utmost protection against electrical hazards, reinforcing the reliability that SAM is known for.
Insulated for safety with a 1000V rating, ensuring protection against electrical shock
Milled blade head for enhanced accessibility to screws, especially in confined spaces
Comfortable twin-material handle that reduces grip fatigue during extended use
Compact design with precise dimensions, making it Ideal for both professional and DIY applications
Lightweight construction at just 0.055 kg for ease of use and reduced hand strain
Guaranteed performance under normal conditions, reflecting sam's commitment to quality
Related links
- SAM Pozidriv Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Torx Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 200 mm Blade VDE/1000V Approved, 266mm Overall
