SAM Philips Screwdriver, N°0 Tip, 150 mm Blade VDE/1000V Approved, 170mm Overall
- RS Stock No.:
- 667-003
- Mfr. Part No.:
- ZTC-0P150
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£14.12
(exc. VAT)
£16.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.12 |
*price indicative
- RS Stock No.:
- 667-003
- Mfr. Part No.:
- ZTC-0P150
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | N°0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 170mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Burnished | |
| Height Safe | No | |
| Grip Style | Bi Material Handle | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 8764- | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size N°0 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 170mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Burnished | ||
Height Safe No | ||
Grip Style Bi Material Handle | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 8764- | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver phillips insulated 1000V is expertly designed for electricians and professionals who require safe and reliable tools when working with live electrical components. Engineered with a sheathed burnished round blade and a twin-material handle, this insulated screwdriver ensures optimal comfort during use. The milled head provides easy access to screws, which is particularly beneficial for Terminal dominoes. Combining safety with effective usability, this tool meets the highest standards for 1000V insulated tools, making it an indispensable addition to any professional toolkit.
Sheathed burnished round blade enhances durability and efficiency
Twin-material handle offers a comfortable and secure grip
Milled head design enables easy screw access, particularly for tight spaces
Insulated up to 1000V, ensuring maximum safety during electrical work
Complies with NF ISO 8764-1 standards for high quality and reliability
Lightweight design, weighing only 0.050 kg, for easy handling
Versatile dimensions with a length of 170 mm and width of 27 mm
Guaranteed quality from sam, with a no-limit time guarantee for normal usage conditions
Related links
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Philips Screwdriver 200 mm Blade VDE/1000V Approved, 266mm Overall
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 90mm Overall
- SAM Pozidriv Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv Screwdriver 200 mm Blade ESD Safe VDE/1000V Approved, 265mm Overall
- SAM Screwdriver 150 mm Blade VDE/1000V Approved, 233mm Overall
