SAM Philips Screwdriver, N°1 Tip, 40 mm Blade VDE/1000V Approved, 90mm Overall
- RS Stock No.:
- 666-917
- Mfr. Part No.:
- Z-173-MM1
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£16.62
(exc. VAT)
£19.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.62 |
*price indicative
- RS Stock No.:
- 666-917
- Mfr. Part No.:
- Z-173-MM1
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | N°1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 40mm | |
| Overall Length | 90mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size N°1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 40mm | ||
Overall Length 90mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated phillips screwdriver designed specifically for tightening screws, combining compactness with Advanced safety features. With its short blade and nano-material handle, this screwdriver ensures ease of use while accommodating insulating gloves. Its flat/slotted imprint type allows for versatile applications, making it an essential tool for electrical work. This screwdriver not only meets the highest standards of insulation but also facilitates effective transmission of tightening force, allowing you to work confidently and efficiently. Perfect for professionals and DIY enthusiasts alike, the insulated phillips screwdriver embodies a commitment to safety without compromising functionality.
Compact screwdriver design for ease of handling and storage
Short blade enhances accessibility in tight spaces
Nano-material handle is specifically designed for use with insulating gloves
Flat/slotted imprint type offers versatility in screw types
Lightweight at just 0.055 kg, facilitating ease of use
Durable construction ensures longevity even under normal usage conditions
Guaranteed 'O' reflects SAM's commitment to quality and reliability without time limits
Related links
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 95mm Overall
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Screwdriver 270 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
