SAM Philips Screwdriver, N°0 Tip, 75 mm Blade VDE/1000V Approved, 170mm Overall
- RS Stock No.:
- 667-002
- Mfr. Part No.:
- ZTC-0P75
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£12.92
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.92 |
*price indicative
- RS Stock No.:
- 667-002
- Mfr. Part No.:
- ZTC-0P75
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | N°0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 170mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Burnished | |
| Grip Style | Bi Material Handle | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size N°0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 170mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Burnished | ||
Grip Style Bi Material Handle | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver phillips insulated 1000V is specifically designed for safety and performance in electrical environments. Features a sheathed burnished round blade and a twin-material handle, this tool ensures a secure grip while providing exceptional access to screws, particularly in tight spaces such as Terminal dominoes. Tailored for comfort and reliability, it meets the highest safety standards for insulated tools, making it an indispensable addition to any electrician's toolkit. Its lightweight design enhances usability without compromising on strength and durability, ensuring that you can work efficiently and safely.
Insulated for safety at 1000V, protecting against electrical hazards
Milled blade head facilitates easy access to screws in restricted areas
Ergonomically designed twin-material handle assures comfort during prolonged use
Lightweight construction (only 0.048 kg) reduces user fatigue
Complies with NF ISO 8764-1 standards for reliable performance
Guarantee without time limit reflects commitment to quality under normal conditions
Related links
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Philips Screwdriver 200 mm Blade VDE/1000V Approved, 266mm Overall
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 90mm Overall
- SAM Pozidriv Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv Screwdriver 200 mm Blade ESD Safe VDE/1000V Approved, 265mm Overall
- SAM Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
