SAM Screwdriver, PZ0 Tip, 75 mm Blade VDE/1000V Approved, 316mm Overall
- RS Stock No.:
- 667-012
- Mfr. Part No.:
- ZTC-0PZ75
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£12.92
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.92 |
*price indicative
- RS Stock No.:
- 667-012
- Mfr. Part No.:
- ZTC-0PZ75
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 316mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Grip Style | Bi Material Handle | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 316mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Grip Style Bi Material Handle | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver pozidriv insulated 1000V is a precision tool designed for electrical work, ensuring safety and efficiency. This screwdriver features a sheathed burnished round blade and a twin-material handle, providing an ergonomic grip for extended use. The blade's milled head allows easy access to screws, particularly in tight areas such as Terminal dominoes. With its 1000V insulation, this screwdriver offers a perfect fusion of comfort and safety, making it an essential addition for professionals working with high-voltage equipment.
Designed specifically for safety with 1000V insulation
Milled blade head enhances access to screws in confined spaces
Ergonomic twin-material handle for increased comfort during use
Burnished finish aids in durability and resistance to wear
Perfect for electricians and professionals working with voltage
Complies with NF ISO 8764-1 standards for reliability
Related links
- SAM Pozidriv 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Pozidriv 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
- CK Pozidriv 60 mm Blade VDE/1000V Approved, 155mm Overall
- SAM Phillips 75 mm Blade VDE/1000V Approved, 170mm Overall
