SAM Philips Screwdriver, N2 Tip, 40 mm Blade VDE/1000V Approved, 95mm Overall
- RS Stock No.:
- 666-918
- Mfr. Part No.:
- Z-173-MM2
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£16.62
(exc. VAT)
£19.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.62 |
*price indicative
- RS Stock No.:
- 666-918
- Mfr. Part No.:
- Z-173-MM2
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | N2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 40mm | |
| Overall Length | 95mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | Ecovadis 2022 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size N2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 40mm | ||
Overall Length 95mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals Ecovadis 2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated phillips screwdriver is expertly crafted for the precise and safe tightening of screws, making it an indispensable tool for professionals and DIY enthusiasts alike. Featuring a Compact design and short blade, this screwdriver is equipped with a nano-material handle that ensures superior grip even when wearing insulating gloves. The handle's unique profile enhances torque transmission, allowing for efficient and controlled fastening actions. Designed with safety in mind, this tool is Ideal for use in electrical applications, ensuring maximum protection up to 1000 volts.
Compact design allows for easy handling in tight spaces
Short blade facilitates access to recessed screws
Nano-material handle provides excellent grip and comfort
Handle profile is specially designed to work seamlessly with insulating gloves
Imprint type is flat/slotted, catering to various fastening needs
Constructed for 1000-volt safety, ensuring reliable use in electrical tasks
Lightweight at just 0.080 kg for effortless use over extended periods
Manufactured by sam, a trusted name in high-quality tools
Related links
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 90mm Overall
- SAM Screwdriver 270 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 165mm Overall
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
