Milwaukee Screwdriver Bit, PZ 2 Tip, Impact Drive, 150mm Overall 1-Piece
- RS Stock No.:
- 858-756
- Mfr. Part No.:
- 4932471928
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 203 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-756
- Mfr. Part No.:
- 4932471928
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | PZ 2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 150mm | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size PZ 2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 150mm | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact duty screwdriver bit offers high durability for heavy-duty tasks, designed specifically for use with impact drivers to meet various drilling and fastening needs.
Laser hardened WEAR GUARD TIP enhances wear resistance and protects fit throughout the bit's lifespan
SHOCK ZONE Geometry allows the bit to flex, minimising stress and reducing tip breakages
Special heat treatment in the design absorbs impacts, providing a spring-like action for durability
Custom engineered steel enhances shock resistance for impact applications
Related links
- Milwaukee Screwdriver Bit Impact Drive, 150mm Overall 1-Piece
- Milwaukee Bit Impact Drive, 50mm Overall 10-Piece
- Milwaukee Screwdriver Bit Pozidriv Drive, 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit TX 15 Tip 90mm Overall 1-Piece
- Milwaukee Screwdriver Bit PH2 x 50 mm Tip 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit TX30 Tip 90mm Overall 1-Piece
- Milwaukee Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
