Milwaukee Screwdriver Bit, PZ1 Tip, Pozidriv Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 204-2207
- Mfr. Part No.:
- 4932471566
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 117 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.43 |
*price indicative
- RS Stock No.:
- 204-2207
- Mfr. Part No.:
- 4932471566
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, 50mm Overall Length, PZ1 Size - 4932471566
This screwdriver bit, designed for impact drivers features a Pozidriv head type and is manufactured from Durable steel. With an overall length of 50mm, the PZ1 screwdriver bit is engineered to deliver superior performance in demanding applications.
Features & Benefits
• Built with a SHOCKWAVE IMPACT DUTY design for rigorous use
• Laser hardened WEAR GUARD TIP improves longevity and fit
• SHOCK ZONE geometry absorbs impacts for reduced breakage
• Custom engineered steel enhances shock resistance
• Flexible design allows for efficient energy transfer during use
• Laser hardened WEAR GUARD TIP improves longevity and fit
• SHOCK ZONE geometry absorbs impacts for reduced breakage
• Custom engineered steel enhances shock resistance
• Flexible design allows for efficient energy transfer during use
Applications
• Used with impact drivers for heavy-duty fastening tasks
• Suitable for assemblies requiring Pozidriv fixings
• Ideal for in electronics and mechanical industries
• Effective for high-stress environments where durability is key
• Suitable for assemblies requiring Pozidriv fixings
• Ideal for in electronics and mechanical industries
• Effective for high-stress environments where durability is key
What makes this screwdriver bit Durable for heavy-duty tasks?
The bit is custom engineered from steel and features a SHOCKWAVE design, which provides resistance to shocks caused by impact.
How does the SHOCK ZONE geometry enhance the bits effectiveness?
The SHOCK ZONE geometry is designed to flex, reducing stress at the tip. This flexibility helps absorb impacts and minimise the risk of tip breakage, making it suitable for demanding fastening applications.
What ensures the bit maintains its effectiveness over time?
The inclusion of a laser hardened WEAR GUARD TIP maximises wear resistance, preserving the bits fit and functionality throughout its lifespan, particularly in challenging environments.
Is this screwdriver bit compatible with other tools?
Yes, it is specifically designed for use with impact drivers, making it versatile across various power tool systems.
Related links
- Milwaukee Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- Facom Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 90mm Overall 1-Piece
- Milwaukee Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- Milwaukee Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit PH2 x 50 mm Tip 50mm Overall 1-Piece
