Milwaukee Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 204-2210
- Mfr. Part No.:
- 4932472049
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2210
- Mfr. Part No.:
- 4932472049
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, Pozidriv Head Type, 50mm Overall Length - 4932472049
This screwdriver bit is an impact driver accessory made by Milwaukee, designed specifically for fastening applications. Built from durable steel, this PZ2 screwdriver bit measures 50mm in length and features a 1/4 inch hex drive, making it compatible with various power tools for efficiency and ease of use.
Features & Benefits
• Constructed from robust steel for enhanced durability
• Designed as a Pozidriv impact driver bit for superior grip
• The PZ2 size ensures versatility across multiple applications
• 1/4 inch hex drive allows quick bit changes
• Suitable for heavy-duty tasks with impact drivers
• Compact 50mm length aids access in tight spaces
Applications
• Used with various power tools for efficient fastening
• Ideal for assembly in electrical and mechanical tasks
• Suitable for automotive repairs requiring impact driver accessories
• A go-to solution for professionals in construction settings
What type of fastening tasks is this product suited for?
This product is suitable for a wide array of fastening tasks, particularly in applications requiring high torque output, such as in construction and automotive repairs, where a solid grip is essential.
How does the construction material affect its performance?
The steel construction enhances longevity and resistance to wear from repetitive use, providing consistent performance and reliability during fastening operations.
What advantage does the Pozidriv design offer when working with screws?
The Pozidriv design increases the contact surface with the screw head, reducing cam-out during high-torque applications and ensuring a more secure fit for effective screw driving.
How do the dimensions benefit specific tasks?
The 50mm length is advantageous for reaching screws in confined spaces, ensuring that the bit can access hard-to-reach areas without compromising on driving efficiency.
Related links
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit Pozidriv Drive, 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit PH2 x 50 mm Tip 50mm Overall 1-Piece
- Bahco Screwdriver Bit PZ2 Tip 50mm Overall 2-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 50mm Overall 10-Piece
- Makita Screwdriver Bit PZ2 Tip 50mm Overall 2-Piece
