Milwaukee Screwdriver Bit, PH2 Tip, PH2 x 50 mm Tip, Phillips Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 264-203
- Mfr. Part No.:
- 4932472047
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.01
(exc. VAT)
£1.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.01 |
*price indicative
- RS Stock No.:
- 264-203
- Mfr. Part No.:
- 4932472047
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | PH2 x 50 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | PH2 | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size PH2 x 50 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size PH2 | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, PH2 x 50mm Size, Phillips Head Type - 4932472047
This screwdriver bit is designed for professional use, specifically the PH2 x 50mm size. The overall length measures 50mm, making it suitable for a range of heavy-duty applications.
Features & Benefits
• Laser hardened WEAR GUARD TIP enhances wear resistance
• SHOCK ZONE Geometry absorbs impacts for reduced breakages
• Custom engineered steel formula increases resistance to shock
• Optimised for high-torque applications, ensuring effective performance
• Suitable for use with impact drivers, supporting diverse fastening
• Designed to Flex providing added durability during use
• SHOCK ZONE Geometry absorbs impacts for reduced breakages
• Custom engineered steel formula increases resistance to shock
• Optimised for high-torque applications, ensuring effective performance
• Suitable for use with impact drivers, supporting diverse fastening
• Designed to Flex providing added durability during use
Applications
• Utilised for heavy-duty impact
• Ideal for automation and mechanical assembly tasks
• Used for fastening in electrical and electronics projects
• Effective in construction and industrial maintenance
• Perfect as a replacement in existing power tool sets
• Ideal for automation and mechanical assembly tasks
• Used for fastening in electrical and electronics projects
• Effective in construction and industrial maintenance
• Perfect as a replacement in existing power tool sets
What makes this suitable for high-torque applications?
The custom engineered steel and SHOCK ZONE Geometry work together to withstand high-torque demands, ensuring reliable performance even under stress.
How does the WEAR GUARD TIP improve the bit's lifespan?
The laser hardened WEAR GUARD TIP significantly enhances wear resistance, protecting the fit and extending the overall life of the screwdriver bit.
What types of tasks can be efficiently performed using this bit?
This bit excels in fastening applications across various fields such as construction, electronics, and mechanical assembly, providing efficient and reliable service.
Can this screwdriver bit be used with standard screwdrivers?
It is specifically designed for use with impact drivers, which optimises its performance in heavy-duty tasks, but may not fit standard screwdrivers.
Related links
- CK Screwdriver Bit Phillips Drive, 50mm Overall 20-Piece
- Felo Screwdriver Bit PH2 x 170 Tip 170 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 89 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH2 Tip 90 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 152 mm Overall 1-Piece
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- Wiha Screwdriver Bit Phillips Drive 1-Piece
- Facom Screwdriver Bit Phillips Drive, 47.5mm Overall 2-Piece
