Milwaukee Screwdriver Bit, PZ3 Tip, PZ3 Tip, Pozidriv Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 204-2212
- Mfr. Part No.:
- 4932472051
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2212
- Mfr. Part No.:
- 4932472051
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | PZ3 | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size PZ3 | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, 50mm Overall Length, PZ3 Head Type - 4932472051
This Milwaukee screwdriver bit is designed as a PZ3 impact driver bit, optimised for high-torque applications. With a length of 50mm, this tool is crafted from Durable steel, ensuring robust performance in various settings. The Pozidriv drive type allows for improved engagement with screws, making it an essential part of your toolkit.
Features & Benefits
• Manufactured from high-quality steel for enhanced strength
• PZ3 design provides excellent fit for Pozidriv screws
• 50mm length suits a variety of fastening tasks
• Ideal for high torque applications with impact drivers
• Specifically designed for effortless screw engagement
• PZ3 design provides excellent fit for Pozidriv screws
• 50mm length suits a variety of fastening tasks
• Ideal for high torque applications with impact drivers
• Specifically designed for effortless screw engagement
Applications
• Utilised for fastening in electrical and electronic installations
• Suitable for mechanical assembly tasks requiring precision
• Effective for use in automation projects involving screw fastening
• Ideal for installation and maintenance within mechanical systems
• Suitable for mechanical assembly tasks requiring precision
• Effective for use in automation projects involving screw fastening
• Ideal for installation and maintenance within mechanical systems
What advantages does the PZ3 design offer in fastening tasks?
The PZ3 design enhances grip on Pozidriv screws, reducing the likelihood of slippage and cam-out during high torque applications, ensuring a more efficient fastening process.
How does the 50mm length benefit its use with impact drivers?
The 50mm length strikes a balance between reach and control, allowing for better access in confined spaces while maintaining torque application without compromising stability.
What type of materials can this screwdriver bit effectively handle?
This steel screwdriver bit is suitable for driving screws into various materials, including wood, metal, and plastic, making it versatile across multiple industries.
Can this screwdriver bit be used with other brands of impact drivers?
While designed for Milwaukee tools, the bit's standard Pozidriv design allows compatibility with other brands of impact drivers
always ensure the correct drive type for optimal performance.
Related links
- Facom Screwdriver Bit PZ3 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit Pozidriv Drive, 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit PZ3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 90mm Overall 1-Piece
- Milwaukee Screwdriver Bit Pozidriv Drive, 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 50mm Overall 1-Piece
- RS PRO Screwdriver Bit Hex Drive, 90 mm Overall 1-Piece
