Milwaukee Screwdriver Bit, PH2 Tip, Impact Drive, 150mm Overall 1-Piece
- RS Stock No.:
- 858-407
- Mfr. Part No.:
- 4932471565
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-407
- Mfr. Part No.:
- 4932471565
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 150mm | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 150mm | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact duty screwdriving bit is designed to excel in heavy-duty applications, providing a reliable solution for all drilling and fastening needs, ultimately enhancing productivity for users in demanding environments.
Laser hardened WEAR GUARD TIP improves wear resistance and fit longevity
SHOCK ZONE Geometry reduces tip stress, minimising breakages
Special heat treatment absorbs impacts, allowing the bit to Flex effortlessly
Custom engineered steel formulation enhances shock resistance
Related links
- Milwaukee Screwdriver Bit Impact Drive, 150mm Overall 1-Piece
- Milwaukee Screwdriver Bit PH2 x 50 mm Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 70mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41mm Overall 1-Piece
