Milwaukee Screwdriver Bit, TX 15 Tip, TX 15 Tip, Torx Drive, 90mm Overall 1-Piece
- RS Stock No.:
- 858-408
- Mfr. Part No.:
- 4932471571
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-408
- Mfr. Part No.:
- 4932471571
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | TX 15 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Drive Size | TX 15 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size TX 15 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Drive Size TX 15 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdriving bit is expertly designed for impact drivers, providing a robust solution for heavy-duty applications and versatile drilling and fastening tasks.
Laser hardened WEAR GUARD TIP enhances wear resistance and protects the fit throughout the bit's lifespan
SHOCK ZONE Geometry reduces stress at the tip, leading to fewer breakages
The combination of SHOCK ZONE design and heat treatment absorbs impacts while allowing the bit to Flex like a spring
Custom engineered steel formulation increases resistance to shock from impacting
Related links
- Milwaukee Screwdriver Bit TX30 Tip 90mm Overall 1-Piece
- Wera Driver Bit TX 15 Tip 89mm Overall
- Wera Bit Socket TX 15 Tip 46mm Overall 1-Piece
- Wera Driver Bit TX 15 Tip 70mm Overall
- Milwaukee Torx Screwdriver Bit TX25 Tip 90mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX20 Tip 90mm Overall 1-Piece
- Wera Driver Bit TX 15 Tip 25mm Overall 10-Piece
- Wera Screwdriver Bit TX 15 Tip 25mm Overall 1-Piece
