Milwaukee Torx Screwdriver Bit, 1/4" Hex Tip, TX20 Tip, Torx Drive, 90mm Overall 1-Piece
- RS Stock No.:
- 858-505
- Mfr. Part No.:
- 4932430878
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-505
- Mfr. Part No.:
- 4932430878
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Screwdriver Bit | |
| Size | TX20 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Drive Size | 1/4" Hex | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Screwdriver Bit | ||
Size TX20 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Drive Size 1/4" Hex | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact duty screwdriving bits are engineered for optimal performance with impact drivers, addressing demanding drilling and fastening tasks with precision and durability.
Laser hardened wear guard tip enhances wear resistance for prolonged usage
Shock zone Geometry absorbs impacts, reducing the risk of tip breakages
Custom engineered steel increases resistance to shock during operation
Designed specifically to fit MILWAUKEE TX 20 for seamless compatibility
Related links
- Milwaukee Torx Screwdriver Bit TX20 Tip 50mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX25 Tip 90mm Overall 1-Piece
- Teng Tools Bit TX20 Tip 75mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX30 Tip 50mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX40 Tip 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit TX 15 Tip 90mm Overall 1-Piece
- Milwaukee Screwdriver Bit TX30 Tip 90mm Overall 1-Piece
- Milwaukee Screwdriver Bit Torx Drive, 25 mm Overall 2-Piece
