Milwaukee Torx Screwdriver Bit, 1/4" Hex Tip, TX30 Tip, Torx Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 858-508
- Mfr. Part No.:
- 4932430887
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-508
- Mfr. Part No.:
- 4932430887
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Screwdriver Bit | |
| Size | TX30 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4" Hex | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Screwdriver Bit | ||
Size TX30 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4" Hex | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact duty screwdriver bit is expertly designed for high-performance use. It excels in heavy-duty impact applications, ensuring a reliable solution for your drilling and fastening needs.
Laser hardened wear guard tip enhances wear resistance and protects fit longevity
Shock zone Geometry reduces stress at the tip, minimising breakages
Custom engineered steel provides exceptional shock resistance during impact
Designed for compatibility with MILWAUKEE TX 30 systems
Related links
- Milwaukee Torx Screwdriver Bit TX20 Tip 50mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX40 Tip 50mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX25 Tip 90mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX20 Tip 90mm Overall 1-Piece
- Milwaukee Screwdriver Bit TX30 Tip 90mm Overall 1-Piece
- Teng Tools Bit TX30 Tip 75mm Overall 1-Piece
- Vessel Torx Screwdriver Bit T15 Tip 50mm Overall 10-Piece
- Teng Tools Bit 10 Tip 50mm Overall 1-Piece
