Milwaukee Torx Screwdriver Bit, 1/4" Hex Tip, TX40 Tip, Torx Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 858-509
- Mfr. Part No.:
- 4932430890
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-509
- Mfr. Part No.:
- 4932430890
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Screwdriver Bit | |
| Size | TX40 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4" Hex | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Screwdriver Bit | ||
Size TX40 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4" Hex | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee impact duty screwdriving bit is engineered for use with impact drivers, tailored to excel in heavy-duty applications while meeting diverse drilling and fastening demands.
Laser hardened wear guard tip enhances wear resistance and prolongs bit life
Shock zone Geometry minimises tip stress to reduce breakages during use
Special heat treatment absorbs impacts, allowing natural flexing like a spring
Custom engineered steel increases resistance to shock from impacting
Designed to fit MILWAUKEE TX 40 for compatibility
Related links
- Milwaukee Torx Screwdriver Bit TX30 Tip 50mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX20 Tip 50mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX25 Tip 90mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX20 Tip 90mm Overall 1-Piece
- Vessel Torx Screwdriver Bit T15 Tip 50mm Overall 10-Piece
- Wera Driver Bit 25 IPR Tip 50mm Overall 1-Piece
- Vessel Torx Screwdriver Bit T25 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T10 Tip 50mm Overall 10-Piece
