Milwaukee Torx Screwdriver Bit, 1/4" Hex Tip, TX25 Tip, Torx Drive, 90mm Overall 1-Piece
- RS Stock No.:
- 858-507
- Mfr. Part No.:
- 4932430883
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-507
- Mfr. Part No.:
- 4932430883
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Screwdriver Bit | |
| Size | TX25 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Drive Size | 1/4" Hex | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Screwdriver Bit | ||
Size TX25 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Drive Size 1/4" Hex | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Screwdriving Bit is designed for heavy-duty impact applications, delivering a robust solution for all your drilling and fastening requirements with enhanced durability and flexibility.
Laser hardened wear guard tip improves wear resistance and protects the fit over the life of the bit
Shock zone Geometry significantly reduces stress at the tip, preventing breakage
Custom-engineered steel formulation enhances resistance to impact shock
Designed specifically to fit MILWAUKEE TX 25, ensuring compatibility and performance
Related links
- Milwaukee Torx Screwdriver Bit TX20 Tip 90mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX30 Tip 50mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX20 Tip 50mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX40 Tip 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit TX 15 Tip 90mm Overall 1-Piece
- Milwaukee Screwdriver Bit TX30 Tip 90mm Overall 1-Piece
- Vessel Torx Screwdriver Bit T20 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 90mm Overall 10-Piece
