Vessel Torx Screwdriver Bit, 1/4 in Tip, T20 Tip, Hex Drive, 90mm Overall 10-Piece
- RS Stock No.:
- 874-502
- Mfr. Part No.:
- IB TX20x90
- Brand:
- Vessel
Subtotal (1 unit)*
£3.55
(exc. VAT)
£4.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.55 |
*price indicative
- RS Stock No.:
- 874-502
- Mfr. Part No.:
- IB TX20x90
- Brand:
- Vessel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 10 | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 10 | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is a high-performance tool designed for use with TORX screws, providing exceptional durability and strength for demanding applications.
Manufactured using VoHA material for superior wear resistance
Achieves a hardness rating of 62HRC through optimal heat treatment
Magnetised tip ensures secure fastening during use
Compatible with 1/4 inch hex drive power tools for direct insertion
Related links
- Vessel Torx Screwdriver Bit T15 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T40 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 90mm Overall 10-Piece
