Vessel Torx Screwdriver Bit, 1/4 in Tip, T20 Tip, Hex Drive, 30mm Overall 10-Piece

Subtotal (1 unit)*

£1.42

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.42

*price indicative

RS Stock No.:
874-461
Mfr. Part No.:
IB TX20x30
Brand:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Torx Screwdriver Bit

Size

T20

Number of Pieces

10

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed for Durable performance, specifically engineered for use with TORX screws, offering exceptional resistance compared to standard bits.

Insert Form: 1/4 inch Hex for direct attachment to power tools

30x more resistant than standard bits for extended longevity

High wear-resistance due to Durable VoHA material composition

Achieves a hardness rating of 62HRC through optimum heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy