Milwaukee Screwdriver Bit, TX 30 Tip, TX30 Tip, Torx Drive, 90mm Overall 1-Piece
- RS Stock No.:
- 858-409
- Mfr. Part No.:
- 4932471575
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-409
- Mfr. Part No.:
- 4932471575
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | TX30 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Drive Size | TX 30 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size TX30 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Drive Size TX 30 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact duty screwdriving bit is designed for use with impact drivers, facilitating heavy-duty applications while providing a comprehensive solution for drilling and fastening needs.
Laser hardened WEAR GUARD TIP enhances wear resistance and maintains fit over time
SHOCK ZONE Geometry minimises stress at the tip, reducing the likelihood of breakages
Special heat treatment along with the SHOCK ZONE design absorbs impacts, allowing for flexibility
Custom engineered steel ensures higher resistance to shock from impacting
Specifically designed to fit MILWAUKEE TX 30
Related links
- Milwaukee Screwdriver Bit TX 15 Tip 90mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX30 Tip 50mm Overall 1-Piece
- Teng Tools Bit TX30 Tip 75mm Overall 1-Piece
- Wera Bit Socket TX 30 Tip 46mm Overall 1-Piece
- Wera Driver Bit TX 30 Tip 70mm Overall
- Wera Driver Bit TX 30 Tip 25mm Overall
- Wera Driver Bit TX 30 Tip 89mm Overall
- Milwaukee Torx Screwdriver Bit TX25 Tip 90mm Overall 1-Piece
