Milwaukee Torx Screwdriver Bit, 1/4" Hex Tip, TX20 Tip, Torx Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 858-504
- Mfr. Part No.:
- 4932430876
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-504
- Mfr. Part No.:
- 4932430876
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Screwdriver Bit | |
| Size | TX20 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4" Hex | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Screwdriver Bit | ||
Size TX20 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4" Hex | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact duty screwdriving bit is designed for use with impact drivers, providing a robust solution for heavy-duty fastening tasks. Its innovative features enhance performance and durability under high-stress conditions.
Laser-hardened wear guard tip improves wear resistance and prolongs bit life
Shock zone Geometry allows the bit to flex, reducing stress and tip breakages
Custom-engineered steel formula enhances shock resistance during heavy-duty applications
Related links
- Milwaukee Torx Screwdriver Bit TX20 Tip 90mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX30 Tip 50mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX40 Tip 50mm Overall 1-Piece
- Teng Tools Bit TX20 Tip 75mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX25 Tip 90mm Overall 1-Piece
- Vessel Torx Screwdriver Bit T15 Tip 50mm Overall 10-Piece
- Wera Driver Bit 25 IPR Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 50mm Overall 1-Piece
