Milwaukee Screwdriver Bit, TX20 Tip, Torx Drive, 25 mm Overall 2-Piece
- RS Stock No.:
- 204-2216
- Mfr. Part No.:
- 4932430874
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£2.54
(exc. VAT)
£3.04
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 16 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.27 | £2.54 |
*price indicative
- RS Stock No.:
- 204-2216
- Mfr. Part No.:
- 4932430874
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | TX20 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size TX20 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, 25mm Overall Length, Tx 20 Head Type - 4932430874
This screwdriver bit is a high-quality impact driver bit designed specifically for use with impact drivers. With a Torx head type and a size of TX 20, this 25mm screwdriver bit is manufactured from Durable steel, ensuring longevity and high performance in demanding applications.
Features & Benefits
• Laser hardened WEAR GUARD TIP enhances durability and wear resistance
• SHOCK ZONE Geometry minimises tip breakages during use
• Custom engineered steel improves shock resistance during impact
• Designed for high torque applications ensuring efficient fastening
• Optimised for heavy-duty tasks providing a complete solution
• SHOCK ZONE Geometry minimises tip breakages during use
• Custom engineered steel improves shock resistance during impact
• Designed for high torque applications ensuring efficient fastening
• Optimised for heavy-duty tasks providing a complete solution
Applications
• Used for securing Torx screws in mechanical assemblies
• Suitable for heavy-duty fastening in electrical installations
• Ideal for precision work in electronic device assembly
• Utilised in automation equipment for robust connections
• Suitable for heavy-duty fastening in electrical installations
• Ideal for precision work in electronic device assembly
• Utilised in automation equipment for robust connections
What distinguishes the design of this bit from standard screwdriver bits?
The SHOCK ZONE Geometry allows it to Flex under impact, reducing the risk of breakages and extending the lifespan compared to standard screwdriver bits.
How does the wear guard tip benefit usage over time?
The laser hardened WEAR GUARD TIP protects the bit fitting, ensuring a secure connection and minimising wear, which allows for consistent performance throughout its use.
What type of projects can benefit from using this steel screwdriver bit?
Projects that involve heavy-duty fastening and assembly, especially in construction, automotive, and electronic sectors, will greatly benefit from this robust screwdriver bit.
Related links
- Milwaukee Screwdriver Bit Torx Drive, 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit Torx Drive, 25mm Overall 2-Piece
- Milwaukee Screwdriver Bit Torx Drive, 25mm Overall 2-Piece
- Milwaukee Torx Screwdriver Bit TX20 Tip 90mm Overall 1-Piece
- Milwaukee Torx Screwdriver Bit TX20 Tip 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit PZ2 Tip 25 mm Overall 2-Piece
- Teng Tools Bit TX20 Tip 75mm Overall 1-Piece
