Milwaukee Screwdriver Bit, TX25 Tip, Torx Drive, 25mm Overall 2-Piece
- RS Stock No.:
- 204-2217
- Mfr. Part No.:
- 4932430879
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£2.54
(exc. VAT)
£3.04
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 58 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.27 | £2.54 |
*price indicative
- RS Stock No.:
- 204-2217
- Mfr. Part No.:
- 4932430879
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | TX25 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size TX25 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, 25mm Overall Length, Torx Head Type - 4932430879
This screwdriver bit is a versatile Torx impact driver bit, measuring 25mm in length. Constructed from Durable steel, it is designed to withstand the rigours of heavy-duty applications, making it an essential addition to your toolkit for both drilling and fastening tasks.
Features & Benefits
• Laser hardened WEAR GUARD TIP enhances wear resistance
• SHOCK ZONE Geometry minimises tip breakages
• Custom engineered steel improves shock resistance
• Designed specifically for impact drivers to ensure optimal performance
• Ideal for rigorous professional use in various sectors
• SHOCK ZONE Geometry minimises tip breakages
• Custom engineered steel improves shock resistance
• Designed specifically for impact drivers to ensure optimal performance
• Ideal for rigorous professional use in various sectors
Applications
• Used with impact drivers for fastening tasks
• Suitable for heavy-duty electronic and mechanical
• Ideal for use in automation projects requiring precision fastening
• Effective in electrical installations that demand robust performance
• Suitable for heavy-duty electronic and mechanical
• Ideal for use in automation projects requiring precision fastening
• Effective in electrical installations that demand robust performance
What makes the design of this bit suitable for impact driving?
The SHOCK ZONE design flexes under pressure to reduce stress at the tip, helping prevent breakage during impact use and improving durability.
How does the WEAR GUARD TIP contribute to its durability?
The laser hardened WEAR GUARD TIP protects the bit's fit over time, reducing wear and maintaining its effectiveness, which is Crucial for tasks requiring precision and repeated usage.
In what types of environments can this screwdriver bit perform optimally?
It is specifically designed for professional settings, effectively functioning in automation, electrical, and mechanical sectors where precise and Durable fastening is essential.
Related links
- Milwaukee Screwdriver Bit Torx Drive, 25mm Overall 2-Piece
- Milwaukee Torx Screwdriver Bit TX25 Tip 90mm Overall 1-Piece
- Wera Driver Bit 2 IP Tip 25mm Overall
- Milwaukee Screwdriver Bit Torx Drive, 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit Torx Drive, 25 mm Overall 2-Piece
- CK Screwdriver Bit Torx Drive, 25mm Overall 15-Piece
- Wera Driver Bit 27 IPR Tip 25mm Overall 1-Piece
- Wera Driver Bit 8 IPR Tip 25mm Overall 1-Piece
