Milwaukee Screwdriver Bit, TX15 Tip, Torx Drive, 25 mm Overall 2-Piece
- RS Stock No.:
- 204-2215
- Mfr. Part No.:
- 4932430872
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2215
- Mfr. Part No.:
- 4932430872
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Size | TX15 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Size TX15 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, 25mm Overall Length, Torx Head Type - 4932430872
This screwdriver bit comes with a Torx head type and an overall length of 25mm. This TX15 screwdriver bit is constructed from high-quality steel, ensuring durability during heavy-duty applications.
Features & Benefits
• Laser-hardened WEAR GUARD TIP enhances wear resistance
• SHOCK ZONE Geometry decreases stress at the tip
• Special heat treatment allows for flexing during use
• Custom-engineered steel improves shock resistance
• Designed for heavy-duty impact applications
• SHOCK ZONE Geometry decreases stress at the tip
• Special heat treatment allows for flexing during use
• Custom-engineered steel improves shock resistance
• Designed for heavy-duty impact applications
Applications
• Ideal for fastening in machinery assembly
• Suitable for electronic device repairs
• Used for electrical installations requiring torque
• Effective in mechanical maintenance tasks
• Suitable for electronic device repairs
• Used for electrical installations requiring torque
• Effective in mechanical maintenance tasks
How does the design of this bit contribute to its longevity?
The inclusion of the laser-hardened WEAR GUARD TIP significantly reduces wear, enhancing the overall lifespan of the bit, especially under strenuous conditions.
Can this bit be used for tasks that require high torque?
Yes, the robust construction and SHOCK ZONE Geometry are specifically designed to handle high-torque applications, making it suitable for demanding jobs.
What materials can this bit be used on?
This bit is effective for fastening materials such as metal and wood, primarily in mechanical and electrical projects where a Torx fitting is necessary.
How does the custom-engineered steel impact performance?
The tailored metal formula ensures the bit is highly resistant to shocks and impacts, thereby maintaining performance and integrity even under intensive use.
What are the benefits of using a Torx head bit?
Using a Torx head bit improves grip and reduces slippage, resulting in a more secure and efficient fastening experience during various applications.
Related links
- Milwaukee Screwdriver Bit Torx Drive, 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit Torx Drive, 25mm Overall 2-Piece
- Milwaukee Screwdriver Bit Torx Drive, 25mm Overall 2-Piece
- Milwaukee Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit PZ2 Tip 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit TX 15 Tip 90mm Overall 1-Piece
- Milwaukee Screwdriver Bit TX30 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 47.5mm Overall 2-Piece
