Milwaukee Bit, PZ 2 Tip, Impact Drive, 50mm Overall 10-Piece
- RS Stock No.:
- 858-502
- Mfr. Part No.:
- 4932430866
- Brand:
- Milwaukee
Subtotal (1 pack of 10 units)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.66 | £0.666 |
*price indicative
- RS Stock No.:
- 858-502
- Mfr. Part No.:
- 4932430866
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Size | PZ 2 | |
| Number of Pieces | 10 | |
| Material | Metal | |
| Overall Length | 50mm | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Size PZ 2 | ||
Number of Pieces 10 | ||
Material Metal | ||
Overall Length 50mm | ||
Drive Type Impact | ||
- COO (Country of Origin):
- CN
The Milwaukee impact duty screwdriving bits are designed for use with impact drivers, catering to heavy-duty applications while providing a complete solution for drilling and fastening tasks.
Laser hardened WEAR GUARD TIP improves wear resistance for extended bit life
SHOCK ZONE Geometry reduces stress at the tip, leading to fewer breakages
Custom engineered steel enhances resistance to shock from impact
Bits fit MILWAUKEE PZ 2 for versatility and compatibility
Related links
- Milwaukee Screwdriver Bit Impact Drive, 150mm Overall 1-Piece
- Phoenix Contact Driver Bit PZ 2 x 50 mm Tip 50mm Overall 5-Piece
- Wera Hex Screwdriver Bit 10 mm Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T10 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 50mm Overall 10-Piece
