Vessel Philips Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive, 50mm Overall 10-Piece

Subtotal (1 unit)*

£1.98

(exc. VAT)

£2.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.98

*price indicative

RS Stock No.:
874-485
Mfr. Part No.:
IB PH2x50
Brand:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Philips Screwdriver Bit

Size

PH2

Number of Pieces

10

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is engineered for PHILLIPS screws, providing exceptional durability and performance through Advanced technology.

Insert Form: 1/4 inch Hex compatible with Power Tools

Utilises IMPACT BALL Torsion Technology for superior impact resistance

Constructed from VoHA material for enhanced wear-resistance and durability

Achieves highest possible hardness of 62HRC via in-house optimum heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy