Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 18 Teeth Per Inch
- RS Stock No.:
- 858-705
- Mfr. Part No.:
- 48475788
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.83 | £3.166 |
*price indicative
- RS Stock No.:
- 858-705
- Mfr. Part No.:
- 48475788
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 5 | |
| Material Cut | Medium Metal, Non-Ferrous Metal, Stainless Steel, Thick Metal, Thin Metal | |
| Blade Length | 230mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.06mm | |
| Blade Material | Bi-Metal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 5 | ||
Material Cut Medium Metal, Non-Ferrous Metal, Stainless Steel, Thick Metal, Thin Metal | ||
Blade Length 230mm | ||
Blade Width 25mm | ||
Blade Thickness 1.06mm | ||
Blade Material Bi-Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee set of heavy-duty demolition blades is designed for cutting through metal materials with precision and stability.
Robust 1.06 mm thick body ensures durability and strength
Bi-metal design allows blades to bend and Flex without breaking
25 mm blade height enhances stability while minimising vibration
Max cutting capacity for metal pipes ranges from 10 to 175 mm
Optimised for a variety of metal thicknesses, including stainless steel
Related links
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 10 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal Cobalt 0.9 mm, 14 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.27 mm
- Milwaukee Saw Blade 5-Piece 150 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Milwaukee Blade 5-Piece 150 mm Bi-Metal Cobalt 0.9 mm, 14 Teeth Per Inch
