Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-2225
Mfr. Part No.:
48475036
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Reciprocating Saw Blade

Teeth per Inch

5

Number of Pieces

5

Material Cut

Wood with nails

Blade Length

230mm

Blade Width

19mm

Blade Thickness

1.25mm

Blade Material

Bi-Metal

Standards/Approvals

No

COO (Country of Origin):
US

Milwaukee Reciprocating Saw Blade, 230mm Cutting Length, 5 Teeth per Inch - 48005036


This reciprocating saw blade is designed specifically for cutting wood, featuring a cutting length of 230mm and a tooth pitch of 5mm. With a bi-metal construction, it ensures flexibility and durability, making it Ideal for applications that involve wood, including instances with nails or bolts.

Features & Benefits


• Fang Tip™ design enhances plunge cutting efficiency

• Nail Guard™ increases blade lifespan by protecting teeth

• Strong 1.25 mm thick blade offers durability and stability

• Shatter-resistant construction reduces breakage risks

• Sloped shape facilitates access to restricted work areas

Applications


• Used for effective cutting of wood with nails and bolts

• Ideal for demolition tasks requiring robust saw blades

• Suitable for projects involving intricate plunge cuts

• Compatible with various reciprocating saws for versatility

What benefits does the bi-metal construction provide during usage?


The bi-metal construction allows the blade to maintain its shape while offering flexibility, helping to absorb and withstand impacts, which significantly reduces the risk of breakage during more strenuous cutting tasks.

How effective is the 5 TPI geometry for cutting applications?


The 5 TPI geometry enables the blade to remove a larger volume of material with each stroke, leading to significantly Faster cutting speeds, which is particularly advantageous in time-sensitive projects.

In what scenarios is the Fang Tip™ particularly useful?


The Fang Tip™ is particularly useful for making quick plunge cuts, especially when accessing tight or restricted areas, enhancing the blade's overall utility and effectiveness in complex work environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy