Milwaukee Reciprocating Saw Blade 5-Piece 230 mm
- RS Stock No.:
- 264-148
- Mfr. Part No.:
- 49222205
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-148
- Mfr. Part No.:
- 49222205
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Wood with nails, Metal, Multi Material | |
| Blade Length | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Material Cut Wood with nails, Metal, Multi Material | ||
Blade Length 230mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee Reciprocating Saw Blade, 150mm Cutting Length, 230mm Cutting Length - 49222205
This reciprocating saw blade set offers versatility for tackling multiple materials with ease. Designed for professionals in automation, electronics, and the mechanical industry, it includes two sizes: 150mm and 230mm. The pack consists of five blades tailored for effective cutting through wood, metal, and more.
Features & Benefits
• Manufactured for durable performance across various materials
• Suitable for high-speed cutting with minimal effort
• Blade set includes teeth per inch variations for efficiency
• Contains both 150mm and 230mm blades for versatility
• Multiple tooth counts enhance cutting precision and speed
Applications
• Utilised for cutting wood embedded with nails
• Suitable for multi-material tasks in electrical installations
• Effective for metal cutting in fabrication and repair work
• Ideal for heavy-duty tasks in construction and demolition
• Used for precise cuts in various mechanical
How does the tooth count impact cutting efficiency?
The varying tooth counts allow for different cutting speeds and finishes. A lower tooth count provides faster cuts, while a higher count results in a smoother finish, catering to specific material requirements.
What types of projects can benefit from using this blade set?
This blade set is advantageous for diverse projects; it excels in tasks involving wood, metal, and other composites, making it suitable for construction, renovations, and repairs.
Are the blades compatible with all reciprocating saws?
These blades are designed to fit most standard reciprocating saws, ensuring compatibility across various tools commonly used in the industry, enhancing their utility and versatility.
Related links
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal, 6 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece Bi-Metal
- Milwaukee Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal 900 μm, 24 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm, 18 Teeth Per Inch
