Milwaukee Reciprocating Saw Blade 5-Piece Bi-Metal
- RS Stock No.:
- 204-2224
- Mfr. Part No.:
- 48005293
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2224
- Mfr. Part No.:
- 48005293
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Milwaukee Reciprocating Saw Blade, 200mm Cutting Length, 14 Teeth per Inch - 48005293
This reciprocating saw blade is designed for a variety of cutting tasks. Measuring 200mm in length, it is suitable for wood, metal, and plastic materials. This versatile blade enhances cutting efficiency across multiple applications, making it an ideal choice for professionals in technical fields.
Features & Benefits
• Bimetal construction ensures durability and resistance to wear
• 14 TPI design facilitates clean cuts in diverse materials
• Suitable for wood, metal, and plastic materials
• Enhanced tooth pitch for efficient cutting performance
Applications
• Ideal for heavy-duty cutting tasks in industrial settings
• Used for precise wood cutting in carpentry projects
• Effective for metal cutting in fabrication and assembly work
• Suitable for cutting plastic materials in various
• Compatible with various reciprocating saw models for seamless use
What material advantages are provided by the bimetal construction?
The bimetal construction combines flexibility with strength, allowing the blade to withstand high-pressure cuts without breaking. This results in a longer tool life, especially when engaging with tougher materials.
How does the 14 TPI design benefit cutting performance?
The 14 TPI configuration provides a balance between speed and smoothness, enabling quick cuts while minimising the risk of tearing, especially in softer materials like wood.
What is the tooth pitch, and how does it affect cutting?
The tooth pitch of 1.4mm and 1mm optimises the blades cutting efficiency, allowing for smoother cuts with less effort across different materials, thereby reducing wear on the blade.
How many blades are included in a pack, and what does that mean for usage?
The pack includes five blades, providing multiple cutting solutions for prolonged use and reducing the need for frequent replacements during extensive jobs.
Related links
- Milwaukee Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal 900 μm, 24 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 10-Piece Bi-Metal
- Bosch Reciprocating Saw Blade 5-Piece Bi-Metal
- Bosch Reciprocating Saw Blade 5-Piece Bi-Metal, 6 Teeth Per Inch
