Milwaukee Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- RS Stock No.:
- 858-689
- Mfr. Part No.:
- 48475184
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 65 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.83 | £2.166 |
*price indicative
- RS Stock No.:
- 858-689
- Mfr. Part No.:
- 48475184
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 18 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 18 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Milwaukee Reciprocating Saw Blade, 150mm Cutting Length, 18 TPI Tooth Pitch - 48005184
This reciprocating saw blade is designed specifically for metal cutting applications. Measuring 150mm in length, it features 18 teeth per inch, providing an efficient cutting experience. The blade is constructed from bimetal materials, optimising performance and longevity, making it an invaluable tool for professionals in various sectors.
Features & Benefits
• Bi-metal composition enhances durability and longevity
• Improved tooth geometry ensures better cutting speed
• TOUGH NECK™ design reinforces the blade at critical points
• Supplied in a pack of 5 for extended usability
Applications
• Used for cutting through various types of metal
• Ideal for tradespeople in electrical and mechanical industries
• Suitable for automated machinery repairs and maintenance
• Effective for precision cutting in tight spaces
• Utilised in construction and assembly tasks requiring swift cuts
What is the advantage of the bimetal construction in the blade?
The bimetal construction combines hardness and flexibility, allowing the blade to maintain sharpness and withstand the stresses of cutting through metal, leading to longer life and performance.
How does the improved tooth geometry benefit cutting performance?
The enhanced tooth geometry optimises the cutting action, allowing for smoother and Faster cuts while also minimising the risk of blade wear during operation.
What is the importance of the TOUGH NECK™ feature?
The TOUGH NECK™ design provides additional reinforcement at the blade's weakest point, significantly reducing the likelihood of breakage during heavy-duty use.
How does the thickness of the blade affect its usability?
The slim 0.90 mm thickness allows for maximum speed and flexibility, enabling easier manoeuvrability in confined spaces while achieving effective cuts.
Can this blade be used for materials other than metal?
The blade is primarily designed for metal cutting; however, its performance may vary with softer materials and is best suited for metal applications.
Related links
- Milwaukee Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal 0.9 mm, 24 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece Bi-Metal
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 24 Teeth Per Inch
