Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- RS Stock No.:
- 858-692
- Mfr. Part No.:
- 48475188
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£14.87
(exc. VAT)
£17.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 39 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.87 | £2.974 |
*price indicative
- RS Stock No.:
- 858-692
- Mfr. Part No.:
- 48475188
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 230mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 230mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Milwaukee Reciprocating Saw Blade, 230mm Cutting Length, 18 TPI Tooth Pitch - 48005188
This reciprocating saw blade is designed specifically for metal cutting applications. With a cutting length of 230mm and an 18 teeth per inch (TPI) configuration, it delivers optimal performance. The bimetal construction enhances durability, allowing the blade to withstand even the toughest tasks in various mechanical and electrical environments.
Features & Benefits
• Improved tooth geometry for enhanced cutting speed
• Bimetal composition with 8% cobalt for long-lasting performance
• TOUGH NECK™ design reinforces the blade at its weakest point
• Slim 0.90mm blade thickness for increased flexibility
• Pack of five blades for convenient, multiple projects
Applications
• Ideal for cutting through various metal materials
• Used with reciprocating saws in engineering tasks
• Suitable for mechanical repairs and installations
• Perfect for tasks requiring precise metal cuts
What does the bimetal construction bring to the performance of this blade?
This construction combines high-speed steel and flexible alloy, providing the blade with both strength and resilience. It ensures longer life and resistance to wear, allowing for extensive usage across different metal cutting tasks.
How does tooth geometry affect the cutting performance?
The specific design of the teeth allows for swift penetration into the metal, effectively reducing cutting time and enhancing efficiency during operation. This is particularly beneficial when working on tough materials that require a robust solution.
What is the significance of the TOUGH NECK™ feature?
The TOUGH NECK™ integrates stamped indentations around the blade's base, significantly reinforcing it. This design feature mitigates the risk of breakage at this critical point during heavy-duty applications.
Can this blade be used for other types of materials besides metal?
While it is optimised for metal cutting, the blade's design may support soft materials to some extent. However, for best results and longevity, it is recommended to use it primarily on metal.
Related links
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal, 6 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 10 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 18 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal Cobalt 900 μm, 14 Teeth Per Inch
