Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- RS Stock No.:
- 264-127
- Mfr. Part No.:
- 48475226
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-127
- Mfr. Part No.:
- 48475226
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 1 | |
| Blade Length | 230 mm | |
| Blade Material | Bi-Metal | |
| Blade Thickness | 1.27 mm | |
| Teeth per Inch | 5 | |
| Material Cut | Plastic, Plastic, Wood, Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 1 | ||
Blade Length 230 mm | ||
Blade Material Bi-Metal | ||
Blade Thickness 1.27 mm | ||
Teeth per Inch 5 | ||
Material Cut Plastic, Plastic, Wood, Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee Reciprocating Saw Blade, 230mm Cutting Length, 5 Teeth per Inch - 48005226
This reciprocating saw blade is designed for heavy-duty applications, featuring a cutting length of 230mm. Ideal for working with wood and plastic, it delivers robust performance suited for various tasks in demanding environments. Optimised for use with cordless reciprocating saws, it ensures efficient operation across multiple materials.
Features & Benefits
• Carbide teeth enhance durability and longevity during use
• Cuts through nails and hardened fasteners seamlessly
• Plunge cut capability allows access to tight spaces
• Thick 1.27mm robust blade body ensures precise straight cuts
• Nail guard protects the tooth for improved durability
Applications
• Utilised for cutting wood embedded with nails
• Effective for softwood and plastic pipe cutting
• Ideal for demolition tasks across various construction materials
• Suited for woodworking tools and accessories
How does the blade improve cutting efficiency compared to standard options?
This blade features a unique 5 TPI tooth pattern that allows for aggressive cutting, making it up to twice as fast as standard bi-metal blades. This efficiency is particularly beneficial when working with materials like wood with embedded nails.
What specifications should I consider when selecting a blade for specific materials?
Pay attention to the maximum cutting capacities, with this blade handling materials such as softwood and plastic pipes up to 175mm and 50mm respectively. This ensures optimal performance tailored to your project needs.
Can it be used in conjunction with other woodworking tools?
Yes, it is optimised for use with cordless reciprocating saws, making it a versatile choice among woodworking tools and suitable for a variety of applications, enhancing productivity during projects.
Related links
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.27 mm
- Milwaukee Saw Blade 5-Piece 300 mm Bi-Metal 1.27 mm, 8 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal 0.9 mm, 24 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm
