Milwaukee, 8 Teeth Per Inch Multi Material 300 mm 5
- RS Stock No.:
- 269-6356
- Mfr. Part No.:
- 48475503
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-6356
- Mfr. Part No.:
- 48475503
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 8 | |
| Material Cut | Multi Material | |
| Blade Length | 300mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 8 | ||
Material Cut Multi Material | ||
Blade Length 300mm | ||
Blade Thickness 1.27mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Milwaukee Hacksaw Blade, 300mm Cutting Length, 8 Teeth per Inch - 48005503
This saw blade is designed specifically for heavy-duty applications, particularly in metal demolition. With a cutting length of 300mm and eight teeth per inch, it excels in cutting through cast iron and thick metals. Ideal for professionals in automation, electrical, and mechanical industries, this blade delivers precision and durability for your toughest projects.
Features & Benefits
• Carbide teeth ensure extended lifespan in thick metals
• Robust blade body supports precision straight cuts
• Heightened blade design reduces vibration and improves stability
• Pack includes five units for multiple cutting tasks
Applications
• Used for cutting cast iron pipes ranging from 10mm to 250mm
• Effective for metal pipes with a diameter of 10mm to 175mm
• Suitable for non-ferrous metals and stainless steel up to 13mm
• Optimised for demolition tasks involving thick metal
How does the blade's design contribute to its performance in heavy-duty applications?
The blade features a substantial thickness of 1.27mm, which enhances its robustness, ensuring precise cuts even under demanding conditions. This design mitigates vibrations, promoting better control during operations.
What materials can be efficiently cut using this blade?
This blade is adept at cutting multiple materials, including various grades of metal such as cast iron, stainless steel, and non-ferrous metals, making it versatile for numerous heavy-duty tasks.
How does the lifespan of this blade compare to traditional options?
The carbide teeth technology used in this blade allows for up to 50 times more life compared to traditional bimetal saw blades, making it a more cost-effective choice for extensive metal cutting compared to bi-metal alternatives.
Related links
- Milwaukee, 11 Teeth Per Inch Multi Material 300 mm 25
- ERKO, 10 Teeth Per Inch Multi Material 300 mm
- ERKO 14 Teeth Per Inch Multi Material 300 mm
- Bosch, 6 Teeth Per Inch Multi Material 300 mm 1
- ERKO, 6 Teeth Per Inch Multi Material 300 mm 25
- Milwaukee, 14 Teeth Per Inch Multi Material 230 mm 5
- Milwaukee, 14 Teeth Per Inch Multi Material 150 mm 5
- Milwaukee, 10 Teeth Per Inch Multi Material 230 mm 5
