Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 10 Teeth Per Inch
- RS Stock No.:
- 858-702
- Mfr. Part No.:
- 48475713
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.49 | £3.498 |
*price indicative
- RS Stock No.:
- 858-702
- Mfr. Part No.:
- 48475713
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 230mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.06mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Blade Length 230mm | ||
Blade Width 25mm | ||
Blade Thickness 1.06mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Milwaukee Band Saw Blade, 230mm Cutting Length, 10 TPI Teeth per Inch - 48005713
This saw blade is designed for heavy-duty applications, specifically for metal cutting. The bimetal construction offers resilience while ensuring precise cuts across various materials. Measuring 230mm in length, this blade is perfect for both sheet metal and pipes, adapting to diverse cutting needs with ease.
Features & Benefits
• Bi-metal construction allows blade flexibility without breaking
• Height of 25mm improves stability and reduces vibration
• Optimised for metal cutting with maximum capacity of 160mm pipes
• Pack of five blades ensures you have spares on hand
Applications
• Used for precise cutting in metal and pipe
• Suitable for working with steel and various non-ferrous metals
• Effective for cutting sheet metal, enhancing productivity
• Ideal for contractors and professionals in the mechanical industry
What types of materials can be effectively cut using this blade?
It is capable of cutting multiple materials including steel, non-ferrous metals, and wood with nails, making it versatile for various projects.
How does the thickness of the blade impact its performance?
The 1.06 mm thickness contributes to its robustness, allowing it to withstand demanding tasks while maintaining precision in cuts.
What advantages does the bi-metal design provide for cutting tasks?
The bi-metal design offers increased flexibility, allowing the blade to bend without breaking, which is beneficial for handling heavier cutting applications.
How does this blade support efficiency in professional metalworking?
With a high tooth density of 10 TPI and a design that allows for quick cuts, it optimises workflow for professionals needing reliable performance in metalworking tasks.
Related links
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 10 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 150 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 18 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Met 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 150 mm 1.06 mm 25 mm, 10 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
