Milwaukee, 10 Teeth Per Inch Metal 150 mm 5
- RS Stock No.:
- 255-2685
- Mfr. Part No.:
- 48475712
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-2685
- Mfr. Part No.:
- 48475712
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.06mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.06mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Milwaukee Saw Blade, 150mm Cutting Length, 10 Teeth per Inch - 48005712
This saw blade is designed specifically for metal cutting, featuring a robust construction suitable for handling multiple materials. With a cutting length of 150mm and a pitch of 10 teeth per inch (TPI), this band saw blade meets the needs of professionals in various industries, ensuring precision and effectiveness in every cut.
Features & Benefits
• Bi-metal construction allows for bending without breaking
• Improved stability with 25mm blade height, reducing vibration
• Capable of cutting through a wide range of materials
• Pack of 5 ensures convenience and long-term usability
Applications
• Used for cutting sheet metal and pipes with precision
• Effective for industrial metalworking tasks requiring durability
• Ideal for cutting through wood with nails and other challenging materials
• Utilised in a variety of mechanical and electronic industries
What types of materials can this blade successfully cut?
This blade is engineered to cut through various materials, including stainless steel, soft metals, as well as wood containing nails. Its versatile design makes it suitable for diverse cutting tasks across multiple applications.
How does the blades thickness influence its performance?
The 1.06mm thickness contributes to its robustness, allowing it to handle demanding cutting jobs while reducing the risk of breakage. This strength offers users confidence during operations involving tougher materials.
What advantages does the 10 TPI configuration provide?
The 10 teeth per inch design allows for efficient cutting on both thin and thick materials, offering a balance between speed and smooth finishes. This configuration is particularly beneficial for users looking to achieve precise cuts without excessive effort.
Related links
- Milwaukee, 24 Teeth Per Inch Metal 150 mm 5
- Milwaukee, 1.8 mm Teeth Per Inch Metal 150 mm 5
- FEIN, 10 Teeth Per Inch Metal 150 mm 3
- Bosch, 10 Teeth Per Inch Metal 150 mm 1
- Milwaukee, 10 Teeth Per Inch Multi Material 230 mm 5
- ERKO, 24 Teeth Per Inch Metal 150 mm
- ERKO, 14 Teeth Per Inch Metal 150 mm
- ERKO, 18 Teeth Per Inch Metal 150 mm
